| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19069-0031 |
| Series: | 19069 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5-6 (M3-3.5) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0190690031 AA-120-06 |
| SKU: | MOL19069-0031 |
19069-0031
Specifications
Detailed Description
Enhance your wire connections with our Krimptite Ring Tongue Terminal, designed for 18-22 AWG wires. This reliable connector, part of our 19069 series, ensures secure termination through either crimping or compression methods. Its tin-plated construction guarantees efficient conductivity, while the closed barrel design offers added durability. With UL and CSA certifications, you can trust in its quality and compliance. Perfect for a range of wire sizes, from 22 AWG to 18 AWG, this terminal is a versatile solution for various applications. Upgrade your connectivity with this RoHS-compliant component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0100 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 19002-0001 | Avikrimp Fully Insulated Quick Disconnect, Female, for 22-18 AWG Wire, Carton | ![]() |
| Molex 19002-0005 | Avikrimp Fully Insulated Quick Disconnect, Female, for 22-18 AWG Wire, Carton | ![]() |
| Molex 19002-0034 | Avikrimp Fully Insulated Quick Disconnect, Female, for 16-14 AWG Wire, Carton | ![]() |
| Molex 19003-0040 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Tab 6.35 x 0.81mm, Blue, Carton | ![]() |
| Molex 19006-0001 | Avikrimp Quick Disconnect, Female Flag, for 22-18 AWG (0.80-0.35mm²) Wire, Tab 6.35 x 0.81mm, Red, Carton | ![]() |
| Molex 19070-0069 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 5-6 (M3-3.5), Length 19.94mm, Blue, Carton | ![]() |
| Molex 19070-0143 | InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 5-6 (M3-3.5), Length 26.30mm, Yellow, Carton | ![]() |
| Molex 43030-0007 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Bag | ![]() |
| Molex 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43640-0401 | Micro-Fit 3.0 Plug Housing, Single Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-84-1065 | 2.13mm Diameter MLX Power Crimp Housing Plug, 6 Circuits, Natural | ![]() |
| Molex 51021-0900 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 9 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


