| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19154-0041 |
| Color: | Red |
| Series: | 19154 - Butt - InsulKrimp |
| Connector Type: | Butt, InsulKrimp |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Material: | PVC |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 8 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 9.8 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0191540041 D-654X |
| SKU: | MOL19154-0041 |
19154-0041
Specifications
Detailed Description
Upgrade your electrical connections with our InsulKrimp Butt Splice, specially designed for 8 AWG wires. Featuring a durable red PVC insulation, this connector ensures secure and reliable performance. The copper contact with tin plating guarantees optimal conductivity, while the closed barrel design offers enhanced protection. Certified by UL and CSA agencies, rest assured of its quality and safety standards. Perfect for various applications, this Butt Splice is a must-have for any electrical project. Upgrade your electrical connections with our InsulKrimp Butt Splice, specially designed for 8 AWG wires. Featuring a durable red PVC insulation, this connector ensures secure and reliable performance. The copper contact with tin plating guarantees optimal conductivity, while the closed barrel design offers enhanced protection. Certified by UL and CSA agencies, rest assured of its quality and safety standards. Perfect for various applications, this Butt Splice is a must-have for any electrical project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-2103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| Molex 09-50-1061 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 6 Circuits, Natural | ![]() |
| Molex 19006-0019 | Avikrimp Quick Disconnect, Female Flag, for 12-10 AWG Wire, Tab 6.35 x 0.81mm, Yellow, Carton | ![]() |
| Molex 19007-0040 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19039-0015 | Avikrimp Snap Receptacle, for 22-18 AWG Wire, Nylon, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| Molex 19067-0040 | D-956-10T RING NYLA F.E. TAPE DBL SPACE | ![]() |
| Molex 19070-0125 | InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Length 27.40mm, Yellow, Tape | ![]() |
| Molex 19071-0155 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16" (M8), Length 36.25mm, Mylar Tape Carrier | ![]() |
| Molex 19164-0014 | Perma-Seal Butt Splice for 22-18 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19164-0045 | Perma-Seal Butt Splice for 16-14 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19164-0079 | Perma-Seal Butt Splice for 8 AWG Wire, Carton | ![]() |
| Molex 34729-0200 | Stac64 Receptacle Housing, 20 Circuits, Dual Row, Polarization A, Black, Tray | ![]() |
| Molex 39-00-0082 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper Plated Brass, 16 AWG, Bag | ![]() |
| Molex 39-28-8140 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 14 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 85506-5002 | Modular Jack, Cat5e, Vertical, Top Entry, Through Hole, 8/8, High Profile, no Ribs, Tray | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download | |||
| 03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


