| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19016-0035 |
| Series: | 19016 - Krimptite |
| Connector Type: | Krimptite, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 2.79mm |
| Compatible Tab Thickness: | 0.51mm |
| Orientation: | Straight |
| Insulation Type: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0190160035 BB-1132 |
| SKU: | MOL19016-0035 |
19016-0035
| Heilind Number: | MOL19016-0035 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19016-0035 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 2.79 x 0.51mm
More >>Specifications
Detailed Description
Enhance connectivity with our Krimptite Quick Disconnect, designed for seamless integration in electrical systems. This Female connector is ideal for 14-16 gauge wires, ensuring a secure and efficient fit. Crafted with precision, it features a durable brass construction with tin plating for enhanced conductivity. The straight orientation and 2.79 x 0.51mm tab size make it versatile for various applications. With UL and RoHS certifications, you can trust in its quality and compliance. Elevate your projects with this essential component, perfect for Crimp or Compression termination methods.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-09-1032 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 3 Circuits, Single Row, Natural | ![]() |
| Molex 03-09-2061 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 6 Circuits, Dual Row | ![]() |
| Molex 19039-0016 | Avikrimp Snap Plug Receptacle for 14-16 AWG Wire, Nylon, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| Molex 19044-0185 | Krimptite Ring Tongue Terminal for 14-16 Heavy Duty AWG Wire | ![]() |
| Molex 19084-0006 | Open Barrel Star Ring , Tin-Plated Brass, for 14-18 AWG Wire Range, Stud Size 10 (M5) | ![]() |
| Molex 19161-0333 | Splash Proof Snap Plug Insulator | ![]() |
| Molex 19161-0334 | Splash Proof Snap Plug Receptacle Insulator | ![]() |
| Molex 19164-0045 | Perma-Seal Butt Splice for 14-16 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19164-0318 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 5/16 (M8), Mylar Tape Carrier | ![]() |
| Molex 19193-0072 | VersaKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19193-0226 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19193-0303 | VersaKrimp Ring Tongue Terminal for 2 AWG Wire | ![]() |
| Molex 33472-0601 | MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33472-2001 | MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33472-4801 | MX150 Sealed Female Connector, Dual Row, 8 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 34345-0001 | MX 150 Cavity Plug Sealed | ![]() |
| Molex 39-01-2081 | Mini-Fit Jr. Plug Housing, Dual Row, 8 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2160 | Mini-Fit Jr. Receptacle Housing, Dual Row, 16 Circuits, UL 94V-2, Natural | ![]() |


