19164-0048

Perma-Seal Male Quick Disconnect Tab for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm, Bag

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19164-0048
Color: Blue
Series: 19164 - Perma-Seal
Connector Type: Perma-Seal, Quick Disconnect
Gender: Male
Contact Material: Brass
Voltage: 600 V
Material: Brass, Nylon
Insulation Material: NiAc
Compatible Tab Width: 6.35mm
Compatible Tab Thickness: 0.81mm
Orientation: Straight
Insulation Type: Full
Packaging: Bag
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Zinc Chromate
Contact Mating Area Plating Thickness: 5.08 µm
Contact Termination Plating Thickness: 5.08 µm
Wire Size: 14 AWG, 16 AWG, 1 - 2.5 mm²
CSA Agency Certification: LR18689
UL Agency Certification: E79133
Contact Termination Plating: Zinc Chromate
Wire Insulation Diameter: 4.32 mm
Glow Wire Capable: No
Lock to Mating Part: No
Part Aliases: 0191640048;SBB-9262
SKU: MOL19164-0048

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/04/2022 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin.
Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download
01/08/2018 503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. Download
07/28/2017 503132 - Manufacturing Process Change Molex and Suppliers. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. Download