| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19420-0004 |
| Series: | 19420 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Tin |
| SKU: | MOL19420-0004.P |
19420-0004
Specifications
Detailed Description
Enhance the reliability of your wire connections with our MX150L Female Terminal. Designed for 18-22 AWG wires, this gold-plated terminal guarantees optimal conductivity and durability. Its metal strip carrier ensures secure placement, while the crimp termination method simplifies installation. Crafted with High Performance Alloy (HPA) contacts and tin plating, it meets RoHS compliance standards, making it a sustainable choice for your projects. Upgrade your connectors with this high-quality, Female Terminal from our 19420 series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19417-0119 | MX150L Circuit Voiding Key for 14 | ![]() |
| Molex 19418-0001 | MX150L 8 Circuit Receptacle for 18-22 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0004 | MX150L 4 Circuit Receptacle for 14-16 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0005 | MX150L 4 Circuit Receptacle for 18-22 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0018 | MX150L 4 Circuit Receptacle for 18-22 AWG Wire, without CPA | ![]() |
| Molex 19418-0019 | MX150L 4 Circuit Receptacle for 14-16 AWG Wire, without CPA | ![]() |
| Molex 19418-0022 | MX150L 8 Circuit Receptacle for 18-22 AWG Wire, without CPA, Black | ![]() |
| Molex 19420-0004 | MX150L Female Terminal for 18-22 AWG Wire, Gold Plated, Metal Strip Carrier | ![]() |
| Molex 19420-0010 | MX150L Female Terminal for 18-22 AWG Wire, Tin Plated | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43640-0801 | Micro-Fit 3.0 Plug Housing, Single Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 46999-0719 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, Dual Row, with Pre-bent Mounting Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits, Natural | ![]() |
| Molex 52116-0411 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 4 Circuits, Black | ![]() |
| Molex 64320-1311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2024 | 514891 - Change to Product. Changing cantilever stop from detent to a window & updating die to increase capacity. | Download | |||
| 02/16/2024 | 514277 - Capacity change or tool replacement. Updating cantilever design from detent to window positive stop. This will prevent the cantilever from being over-stressed. | Download | |||
| 01/18/2023 | 513266 - Retraction of PCN 512010. this PCN is a retract for previously released PCN 512010 communicated on 5/19/22 for the second source material supplier being added. the reason for retraction is that there is no longer a need for the additional supplier source for material. | Download | |||
| 11/30/2022 | 512010 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per the attached list. No changes will be made to product as part of this change. Change will only affect product out of North America. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


