| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33000-0003 |
| Series: | 33000 - MX150 |
| Connector Type: | MX150 |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Tin |
| Voltage: | 14 V DC |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .508 µm |
| Contact Termination Plating Thickness: | .508 µm |
| Wire Size: | 22 AWG, 5 mm |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.65 mm |
| Part Aliases: | 0330000003 |
| SKU: | MOL33000-0003 |
33000-0003
Specifications
Detailed Description
Enhance your automotive connectivity with our MX150 Male Terminal, designed for reliable power transmission in 22 AWG wire applications. Featuring Tin Plating and crafted with High Performance Alloy (HPA), these terminals ensure optimal performance and durability. With a right reel payoff for easy installation, they are ideal for Wire to Wire or Wire to Board connections in automotive systems. RoHS compliant and rated for 14 V DC, these terminals guarantee safety and compliance in any application. Trust in our MX150 series for efficient and seamless power transmission in your automotive projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-8103 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 10 Circuits, Natural | ![]() |
| Molex 171850-0600 | Micro-Fit TPA Receptacle Housing, Single Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 19006-0014 | Avikrimp Quick Disconnect, Female Flag, for 16-14 AWG (2.00-1.30mm²) Wire, Tab 6.35 x 0.81mm, Blue, Metal Strip | ![]() |
| Molex 22-01-1042 | 2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 4 Circuits | ![]() |
| Molex 33000-0002 | MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Tin Plating, 20-16 AWG, Right Reel Payoff | ![]() |
| Molex 33012-2002 | MX150 Female Terminal for Mat-Sealed Connectors, Tin Plating, 20-18 AWG, Right Reel Payoff | ![]() |
| Molex 33012-2003 | MX150 Female Terminal for Mat-Sealed Connectors, Tin Plating, 22 AWG, Right Reel Payoff | ![]() |
| Molex 33012-3002 | MX150 Female Terminal for Mat-Sealed Connectors, Tin Plating, 20-18 AWG, Left Reel Payoff | ![]() |
| Molex 33472-1206 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 12 Circuits, Keying Option A, with Connector Position Assurance, Black | ![]() |
| Molex 33472-4806 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 8 Circuits, Keying Option A, with Connector Position Assurance, Black | ![]() |
| Molex 33482-2101 | MX150 Mat-Sealed Male Connector Assembly, Dual Row, 20 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 33482-4801 | MX150 Mat-Sealed Male Connector Assembly, Dual Row, 8 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 33482-6201 | MX150 Mat-Sealed Male Connector Assembly, Dual Row, 12 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 33482-8601 | MX150 Mat-Sealed Male Connector Assembly, Dual Row, 16 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 34345-0001 | MX150 Sealed Cavity Plug | ![]() |
| Molex 34345-4001 | MX150 Sealed Receptacle Cavity Plug | ![]() |
| Molex 560124-0101 | DuraClik ISL Wire-to-Board Crimp Receptacle Terminal, Female, AVSS 0.30mm² Wire, Tin (Sn) Plating | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 33482-2423 | ![]() | |
| Molex 33482-3673 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/14/2024 | 515217 - Change Supplier. This notification is to inform you of the addition of Alloy supplier Boway in China as the 2nd sourcing for C19025. | Download | |||
| 08/30/2024 | 514468 - Change supplier. This notification is to inform you that a supplier to Molex Lincoln Nebraska is going to add an additional supplier source. There will be no changes to the product based on this additional source. Molex Lincoln Nebraska will still receive the material from our current supplier. | Download | |||
| 06/15/2022 | 511819 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||
| 09/22/2020 | 508566 - Supplier Change. adding additional alloy and plating suppliers to support MX150 Mat Seal Blade & Receptacle Sn terminals for risk mitigation and additional capacity. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 07/16/2018 | 503308 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 02/14/2017 | 501651 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 01/29/2016 | GCM 10730574 - New, Modified, Or Replacement Tooling. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


