| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34796-0401 |
| Color: | Black |
| Pitch: | 3.5 mm |
| Gender: | Receptacle |
| Keying: | Yes |
| Series: | 34796 - MX150 Unsealed |
| Amperage: | 22 A |
| Material: | PBT |
| Stackable: | No |
| Polarization: | A |
| Connector Type: | MX150 Unsealed |
| Number of Rows: | 1 |
| Connector System: | Wire to Wire |
| Housing Material: | Polybutylene Terephthalate |
| Glow Wire Capable: | No |
| Polarized to Mate: | Yes |
| Termination Pitch: | 3.5 mm |
| Number of Contacts: | 4 |
| Circuit Application: | Power |
| Lock to Mating Part: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Part Aliases: | 0347960401 |
| SKU: | MOL34796-0401 |
34796-0401
Specifications
Detailed Description
Enhance your power connectivity with our MX150 Cable Unsealed Female Connector. This single-row, 4-circuit receptacle in sleek black features keying for secure mating and operates flawlessly in temperatures ranging from -40 to 105°C. Crafted with durable PBT housing and designed for wire-to-wire connection, it ensures reliable performance in various applications. With a 3.5mm pitch and 22A amperage, it's perfect for power transmission. Trust in its polarization features, including polarized mating and lock to mating part, for added safety. RoHS compliant and meticulously engineered, this connector guarantees quality and performance excellence. Upgrade your pin and socket housings with the MX150 Unsealed series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-97-9161 | Mini-Fit TPA Key for 16 Circuit | ![]() |
| Molex 19069-0042 | Krimptite Ring Tongue Terminal for 22-18 AWG Wire, Carton | ![]() |
| Molex 19069-0109 | Krimptite Ring Tongue Terminal for 16-14 AWG Wire, Carton | ![]() |
| Molex 19070-0059 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 3/8" (M9), Length 32.03mm, Blue, Carton | ![]() |
| Molex 19070-0090 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Length 22.10mm, Blue, Carton | ![]() |
| Molex 19071-0136 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Carton | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 16-14 AWG Wire, Carton | ![]() |
| Molex 19193-0016 | VersaKrimp Ring Tongue Terminal for 22-18 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton | ![]() |
| Molex 19193-0099 | VersaKrimp Ring Tongue Terminal for 12-10 AWG Wire, Closed-Brazed Barrel, Stud Size 7/16" (M11), Carton | ![]() |
| Molex 19193-0179 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 1/2" (M12), Carton | ![]() |
| Molex 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16" (M8), Tin Plated, Carton | ![]() |
| Molex 19418-0030 | MX150L 16 Circuit Receptacle for 16-14 AWG Wire, with CPA, Black | ![]() |
| Molex 19419-0004 | MX150L 4 Circuit Plug for 16-14 AWG Wire | ![]() |
| Molex 19419-0005 | MX150L 4 Circuit Plug for 22-18 AWG Wire | ![]() |
| Molex 33472-2006 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 20 Circuits, Keying Option A, with Connector Position Assurance, Black | ![]() |
| Molex 33472-4802 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 8 Circuits, Keying Option B, without Connector Position Assurance, Light Gray | ![]() |
| Molex 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2025 | 515981 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 03/10/2022 | 511516 - Change Supplier. PCN is to modify 510147 Molex resin supplier is having raw material & capacity issues on an additional mater to avoid a line down situation at molex and molexs customers Molex Lincoln USA and Molex Chengdu China must purchase resin globally from the current resin supplier change would allow resin to be purchased from multiple locations: Florence Kentucky USA Evansville Indiana USA Nanjing China all remaining info conforms with PCN 510147. | Download | |||
| 08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download | |||
| 08/01/2014 | GCM 10627818 - Supplier Change. | Download | |||


