Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35150-0219 |
Color: | Natural |
Series: | 35150 - VersaBlade |
Connector Type: | VersaBlade |
Gender: | Plug |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 6.2 mm |
Material: | Polyester Alloy |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 110 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 6.2 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0351500219 |
SKU: | MOL35150-0219 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2019 | 506857 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |