35150-3209

Wire-to-Wire VersaBlade Hybrid Plug Housing, without Mounting Ears, 2 Circuits, Polyester Carbonate UL94V-0, Yellow, Glow-Wire Capable

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 35150-3209
Color: Yellow
Series: 35150 - VersaBlade
Connector Type: VersaBlade
Gender: Plug
Number of Contacts: 2
Number of Rows: 1
Pitch: 6.2 mm
Material: Polyester Alloy
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 110 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 6.2 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Material Flammability Standard: 94V-0
Part Aliases: 0351503209
SKU: MOL35150-3209

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: