| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39510-0002 |
| Series: | 39510 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| Polarized to Mate: | Yes |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| SKU: | MOL39510-0002 |
39510-0002
Specifications
Detailed Description
Introducing our ESE Eurostyle Pluggable Terminal Block, a versatile connectivity solution designed for 8 A applications. With a compact single-row design and a 3.81 mm pitch, this terminal block offers easy and efficient wire termination. Operating in a wide temperature range from -40 to 105 °C, it ensures reliable performance in various environments. Featuring two contacts, it accommodates wire sizes ranging from 24 AWG to 16 AWG, or 0.2 to 1.31 mm². Its polarized configuration guarantees proper mating orientation, while its UL agency certification (E48521) and RoHS compliance ensure quality and environmental safety. Ideal for horizontal installations, this plug-type connector is a dependable choice for your industrial or electronic applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-08-1002 | MLX Crimp Terminal 42024, 20-14 AWG, Bag Tin (Sn) | ![]() |
| Molex 19418-0005 | MX150L 4 Circuit Receptacle for 22-18 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0014 | MX150L 10 Circuit Receptacle for 22-18 AWG Wire, with CPA, Black | ![]() |
| Molex 19420-0002 | MX150L Female Terminal for 22-18 AWG Wire, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 42815-0144 | Cut Strip - Mini-Fit Sr. Crimp Terminal, Female, 14-16 AWG, Silver (Ag) | ![]() |


