| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39544-3002 |
| Series: | 39544 - ESE - Eurostyle Fixed Mount |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 3.31 mm² |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395443002 |
| SKU: | MOL39544-3002 |
39544-3002
Specifications
Detailed Description
Enhance your PCB connections with our ESE Eurostyle Fixed Mount Terminal Block, designed for secure and reliable performance. With a straight body orientation and vertical orientation, this one-piece component features two contacts loaded in a single row. Offering a pitch of 5.08mm, it accommodates various wire sizes ranging from 22 AWG to 18 AWG, making it versatile for different applications. Its durable construction and UL certification ensure safe operation even in challenging environments, with an operating temperature range of -40 to 105°C. RoHS compliant and suitable for lead-free soldering processes, this terminal block is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-04-1021 | Mini-Latch Wire-to-Board Header, Vertical, with Friction Ramp, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 39544-3003 | 5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 3 Circuits | ![]() |
| Molex 39544-3004 | 5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 4 Circuits | ![]() |
| Molex 39544-3007 | 5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 7 Circuits | ![]() |
| Molex 39544-3016 | 5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 16 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


