| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39544-3004 |
| Series: | 39544 - ESE - Eurostyle Fixed Mount |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 4 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 3.31 mm² |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395443004 |
| SKU: | MOL39544-3004 |
39544-3004
Specifications
Detailed Description
Enhance your PCB connectivity with our Eurostyle Fixed Mount Terminal Block, part of the ESE 39544 series. This versatile component features a straight body orientation, one-piece construction, and a vertical orientation for seamless integration. With a 15 A amperage and 300 V voltage rating, it ensures reliable performance in various applications. The 5.08 mm pitch and 3 mm tail length accommodate easy installation, while the -40 to 105 °C operating temperature range guarantees durability. Suitable for wire sizes ranging from 22 AWG to 18 AWG, this terminal block offers flexibility in connection options. With RoHS compliance and lead-free process capability, it aligns with industry standards for environmental responsibility. Perfect for PCB mounting, it's an essential component for your electronic projects in need of secure and efficient wire termination solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39544-3002 | 5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 2 Circuits | ![]() |
| Molex 39544-3003 | 5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 3 Circuits | ![]() |
| Molex 39544-3007 | 5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 7 Circuits | ![]() |
| Molex 39544-3016 | 5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 16 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


