| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39544-3016 |
| Series: | 39544 - ESE - Eurostyle Fixed Mount |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 16 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 3.31 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395443016 |
| SKU: | MOL39544-3016 |
39544-3016
Specifications
Detailed Description
Enhance your connectivity with the Eurostyle Fixed Mount Terminal Block, ideal for streamlined PCB installations. Designed for optimal performance, this component boasts a straight body orientation and a vertical pitch of 5.08mm, accommodating various wire sizes from 22 AWG to 18 AWG. With a 15A amperage and 300V voltage rating, it ensures reliable power distribution. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. With 16 contacts loaded in a single row, it offers ample connectivity options. Certified for RoHS compliance and lead-free soldering, this terminal block prioritizes environmental sustainability. Perfect for industrial applications, it guarantees durability and efficiency in every use. Elevate your projects with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39544-3002 | 5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 2 Circuits | ![]() |
| Molex 39544-3003 | 5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 3 Circuits | ![]() |
| Molex 39544-3004 | 5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 4 Circuits | ![]() |
| Molex 39544-3007 | 5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 7 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


