| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39544-3007 |
| Series: | 39544 - ESE - Eurostyle Fixed Mount |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 7 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 3.31 mm² |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395443007 |
| SKU: | MOL39544-3007 |
39544-3007
Specifications
Detailed Description
The ESE Eurostyle Fixed Mount Terminal Block in 39544 series is designed for secure and reliable electrical connections in various applications. With a 15A amperage rating and 300V voltage capacity, it offers efficient power transmission. This one-piece component features straight body orientation and a vertical mount type, with a pitch of 5.08mm for easy installation on PCBs. Operating in temperatures ranging from -40 to 105°C, it ensures performance in diverse environmental conditions. With seven contacts loaded, it accommodates wire sizes from 22 to 18 AWG (.33 - 3.31mm²), making it versatile for different wire gauges. Certified with E48521, it meets UL agency standards, and with RoHS compliance, it aligns with environmental regulations. Its lead-free process capability and high solder process temperature of 260°C ensure durability during assembly. Overall, this terminal block is a reliable solution for your connectivity needs in industrial and electronic applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39544-3002 | 5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 2 Circuits | ![]() |
| Molex 39544-3003 | 5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 3 Circuits | ![]() |
| Molex 39544-3004 | 5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 4 Circuits | ![]() |
| Molex 39544-3016 | 5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 16 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


