43030-0005

Heilind Number:MOL43030-0005.P
Manufacturer:Molex
Manufacturer Number:43030-0005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 26-30 AWG, Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43030-0005
Series:43030
Amperage:5 A
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Plating:Tin
SKU:MOL43030-0005.P

Detailed Description

Easily create secure connections with our Micro-Fit 3.0 Crimp Terminal for female pins. Designed for precise wire termination, this contact features a gold-plated phosphor bronze construction, ensuring optimal conductivity and durability. Suitable for 26-30 AWG wires, it guarantees a reliable connection in various applications. Compliant with RoHS standards, it meets environmental regulations. Perfect for use with our Micro-Fit 3.0 series, this terminal is essential for efficient and high-performance connector assemblies.