| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44300-0400 |
| Color: | Black |
| Series: | 44300 - Micro-Fit BMI |
| Connector Type: | Micro-Fit BMI |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Pitch: | 3 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0443000400 |
| SKU: | MOL44300-0400 |
44300-0400
Specifications
Detailed Description
Enhance your connectivity with our Micro-Fit BMI Plug Housing, designed for seamless integration in dual-row setups. Crafted from durable polyester in a sleek black finish, this housing boasts four circuits, perfect for wire-to-wire or wire-to-board connections. With a panel mount capability and a 3mm pitch, it ensures secure and precise installations. Operating flawlessly in a wide temperature range from -40 to 105°C, it meets stringent standards for both UL and CSA certifications. Its polarized design guarantees a proper mate every time, while its RoHS compliance underscores our commitment to sustainability. Elevate your connector solutions with the Micro-Fit BMI Plug Housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-2132 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1854, Male, with Tin (Sn) Plated Brass Contact, 24-30 AWG, Bag | ![]() |
| Molex 03-06-2011 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 1 Circuits, Natural | ![]() |
| Molex 10-11-2063 | KK 254 Crimp Housing, High Pressure, 6 Circuits, Natural | ![]() |
| Molex 172709-0002 | Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 2 Circuits, White | ![]() |
| Molex 39-01-2041 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2081 | Mini-Fit Jr. Plug Housing, Dual Row, 8 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-30-1080 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 8 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| Molex 43031-0008 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.38µm Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| Molex 43031-0009 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.76µm Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 44133-0400 | Micro-Fit BMI Receptacle Housing, Dual Row, Panel Mount, 4 Circuits, Polyester, UL 94V-0 | ![]() |
| Molex 44300-0600 | Micro-Fit BMI Plug Housing, Dual Row, Panel Mount, 6 Circuits, Black | ![]() |
| Molex 50-57-9409 | SL Crimp Housing, Single Row, Version G, Positive Latch, 9 Circuits, Black | ![]() |
| Molex 51110-0856 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, with Center Locking Ramp and Side Polarization Keys, Lead-Free | ![]() |
| Molex 51110-2451 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 24 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
| Molex 56134-9100 | 2.00mm Pitch Crimp Terminal, Female, 22-28 AWG, Copper Alloy, Bag | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2026 | 517575 - Change Supplier. Due to force majeure event resulting in capacity limitations at our current resin supplier, Celanese Florence the molex management team has elected to qualify LG chems PBT in order to satisfy customer demand. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download | |||
| 07/01/2017 | 502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||
| 08/01/2014 | GCM 10629608 - Supplier Change. | Download | |||


