| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46018-1541 |
| Series: | 46018 |
| Amperage: | 13 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| SKU: | MOL46018-1541.P |
46018-1541
| Heilind Number: | MOL46018-1541.P |
| Manufacturer: | Molex |
| Manufacturer Number: | 46018-1541 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Cut Strip - Mini-Fit Plus High Mating Cycle Female Crimp Terminal, 18-20 AWG, Reel, Select Gold (Au) Plating with Proprietary Molex Advanced Contact Surface Finish (CSF) in Contact Area
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance Cut Strip Mini-Fit Plus Female Crimp Terminal. Designed for 18-20 AWG wire, this terminal guarantees reliable conductivity and durability, ideal for high mating cycle applications. The Select Gold (Au) plating with Molex Advanced Contact Surface Finish (CSF) ensures optimal contact area performance. With a current rating of 13 A, it offers excellent power transmission capabilities. Compliant with RoHS standards, this terminal is not only efficient but also environmentally friendly. Perfect for use in various industries, this Mini-Fit Plus terminal is a top choice for professionals seeking quality and reliability in their connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 19073-0042 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 8 (M4), Length 19.80mm | ![]() |
| Molex 203632-0601 | Micro-Fit TPA Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, without Panel Mounts, Black | ![]() |
| Molex 203632-0801 | Micro-Fit TPA Plug Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, without Panel Mounts, Black | ![]() |
| Molex 204723-0012 | Mini-Fit Jr. Hermaphroditic Backshell, 12 Circuits, Low-Halogen, Black | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2125 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43030-0006 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | ![]() |
| Molex 46012-1241 | Mini-Fit Plus Crimp Terminal, 20-18 AWG, Reel, 0.76µm Selective Gold (Au) Plating | ![]() |
| Molex 46018-1541 | Mini-Fit Plus High Mating Cycle Female Crimp Terminal, 20-18 AWG, Reel, Select Gold (Au) Plating with Proprietary Molex Advanced Contact Surface Finish (CSF) in Contact Area | ![]() |
| Molex 501330-1500 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Positive Lock, 15 Circuits | ![]() |
| Molex 502380-0600 | 1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 6 Circuits, White | ![]() |
| Molex 504051-0401 | 1.50mm Pitch Pico-Lock Crimp Housing, 2.00mm Mated Height, Positive Side Locks, 4 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/08/2024 | 514246 - Change Supplier. This notification is to inform you that Molex Lincoln Nebraska is making a change in a raw material supplier impacting the part(s) attached as per list. No changes will be made to product as part of this change | Download | |||
| 01/26/2024 | 514858 - Retraction of PCN 514246. this PCN is to retract previously released PCN 514246 comunicated on 9/8/23 for the change of supplier for raw material for molex lincoln NE. project not moving forward at this time current supplier is not exiting. | Download | |||
| 08/25/2022 | 512018 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling. | Download | |||
| 05/31/2022 | 511665 - Change Supplier. Molex Lincoln 3104 is adding an additional supplier source for raw material 648930248 to keep up with current and future demand for product. change only for Lincoln plant 3104. | Download | |||
| 04/06/2022 | 511859 - Retraction of PCN 511665. This PCN is a Retraction for previously issued PCN 511665 communicated on Feb 25, 2022 for the following "molex lincoln plant 3104 is adding an additional supplier source for raw material 648930248" reason for retraction is Molex Lincoln NE is no longer pursuing a second sources supplier for raw material listed. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 03/02/2020 | 508360 - Supplier Change. A new raw material supplier has been added. | Download | |||


