Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-29-1031 |
Color: | Black |
Series: | 3099 - Standard .093" |
Amperage: | 5 A |
Connector Type: | Standard .093" |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 5.03 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0050291031;3099-03A1 |
SKU: | MOL50-29-1031 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/22/2024 | 515106 - Equipment transfer, production transfer rearrangement. Move the tooling molds from Lincoln to Nogales. |
Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |