Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-37-5133 |
Color: | Natural |
Series: | 5264 |
Connector Type: | Mini-SPOX |
Gender: | Receptacle |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Pitch: | 2.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Product Name: | Mini-SPOX |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050375133;5264-13 |
SKU: | MOL50-37-5133 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |