| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19038-0011 |
| Color: | Blue |
| Series: | 19038 - InsulKrimp |
| Connector Type: | InsulKrimp, Snap Receptacle |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, PVC |
| Insulation Material: | PVC |
| Orientation: | Straight |
| Insulation Type: | Full |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.81 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190380011 BRB-2180 |
| SKU: | MOL19038-0011 |
19038-0011
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Snap Plug Receptacle. Designed for 14-16 AWG wires, this female connector features durable PVC construction and brass contacts with tin plating, ensuring reliable performance. With a maximum voltage rating of 600V, it is suitable for various applications. The straight orientation and full insulation make installation easy and safe. Certified for compliance with RoHS standards, this blue receptacle comes packaged in a convenient bag. Upgrade your crimp terminals with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-08-1001 | MLX Female Crimp Terminal 42024, 20-14 AWG, Reel, Brass, Tin (Sn) Plating | ![]() |
| Molex 02-08-2003 | MLX Male Crimp Terminal 42023, 14-20 AWG, Reel, Brass, Tin (Sn) Plating | ![]() |
| Molex 19006-0070 | Avikrimp Quick Disconnect, Female Flag, for 12-10 AWG Wire, Tab 6.35 x 0.81mm, Yellow, Metal Strip | ![]() |
| Molex 19035-0005 | Avikrimp Snap Plug, for 16-14 AWG Wire, Box, 24.08mm Length, Carton | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 16-14 AWG Wire, Carton | ![]() |
| Molex 19164-0045 | Perma-Seal Butt Splice for 16-14 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19164-0055 | Perma-Seal Snap Receptacle for 16-14 AWG Wire, Diameter 4.57mm, Carton | ![]() |
| Molex 33472-4801 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 8 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 36664-0001 | MLX Crimp Terminal 42024, 12-10 AWG, Reel, Tin (Sn) | ![]() |
| Molex 42816-0212 | Mini-Fit Sr. Receptacle Housing, 10.00mm Pitch, Single Row, 2 Circuit, Black | ![]() |
| Molex 50-84-1020 | 2.13mm Diameter MLX Power Crimp Housing Plug, 2 Circuits, Natural | ![]() |
| Molex 50-84-1040 | 2.13mm Diameter MLX Power Crimp Housing Plug, 4 Circuits, Natural | ![]() |
| Molex 50-84-1060 | 2.13mm Diameter MLX Power Crimp Housing Plug, 6 Circuits, Natural | ![]() |
| Molex 50-84-1120 | 2.13mm Diameter MLX Power Crimp Housing Plug, 12 Circuits, Natural | ![]() |
| Molex 50-84-1150 | 2.13mm Diameter MLX Power Crimp Housing Plug, 15 Circuits, Natural | ![]() |
| Molex 50-84-2020 | 2.13mm Diameter MLX Pin and Socket Receptacle, 2 Circuits, Natural | ![]() |
| Molex 50-84-2040 | 2.13mm Diameter MLX Pin and Socket Receptacle, 4 Circuits, Natural | ![]() |
| Molex 50-84-2090 | 2.13mm Diameter MLX Pin and Socket Receptacle, 9 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


