| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501571-4007 |
| Series: | 501571 |
| Number of Rows: | 2 |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 1 mm |
| SKU: | MOL501571-4007.P |
501571-4007
Specifications
Detailed Description
Enhance connectivity in your PCB designs with this Cut Tape Pico-Clasp PCB Header. Featuring a 1.00mm pitch and a dual-row configuration, it offers a space-saving solution for your projects. With a right-angle, surface mount design, it ensures seamless integration onto your board. Crafted with durable phosphor bronze contacts, it guarantees reliable performance. This versatile connector, part of the 501571 series, is RoHS compliant, making it environmentally friendly. Perfect for applications that demand high precision and efficiency, it is a must-have component for your electronic assemblies.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-30-1060 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| Molex 501571-4007 | 1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Dual Row, Right Angle, Gold Plated, with Inner Positive Lock, 40 Circuits | ![]() |
| Molex 53047-1210 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 12 Circuits | ![]() |
| Molex 90120-0123 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 3 Circuits, Tin (Sn) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/04/2016 | GCM 10735041 - Supplier Change. The purpose of this letter is to add Molex Malaysia as additional manufacturing location for 503764, 501190, 501571 & 87439 housing series. The reason for the change is to secure the supply for 503764, 501190, 501571 & 87439. There is no impact of the change since there is no change in design, process on the mold, therefore no change in the Molex part number will occur either. Sample can be provided upon request. First article inspection will be done. The implementation will be running change. | Download | |||
| 08/15/2015 | GCM 10701959 - Supplier Change. | Download | |||
| 02/15/2014 | GCM 10623952 - New, Modified, Or Replacement Tooling. | Download | |||


