| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51067-0600 |
| Color: | Natural |
| Series: | 51067 |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Material: | Polyester |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Stackable: | No |
| Product Name: | Mighty-SPOX |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0510670600 |
| SKU: | MOL51067-0600 |
51067-0600
Specifications
Detailed Description
Enhance your power connector system with our Mighty-SPOX receptacle housing, crafted with durable polyester for reliable performance. Featuring six contacts in a single row with a 3.5mm pitch, this natural-colored housing is essential for wire to wire or wire to board connections. Certified for both UL and CSA standards, it ensures safety and quality in any application. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Compact and non-stackable, it's a versatile component for various electronics projects. With RoHS compliance, you can trust in its environmental responsibility. Elevate your connector setup with this essential housing, perfect for both professional and DIY use.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-08-1003 | MLX Female Crimp Terminal 42024, 14-20 AWG, Reel, Phosphor Bronze, Tin (Sn) Plating | ![]() |
| Molex 02-08-2003 | MLX Male Crimp Terminal 42023, 14-20 AWG, Reel, Brass, Tin (Sn) Plating | ![]() |
| Molex 02-08-2003 | Cut Strip - MLX Male Crimp Terminal 42023, 14-20 AWG, Reel, Brass, Tin (Sn) Plating | ![]() |
| Molex 19002-0025 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Mylar Tape | ![]() |
| Molex 19003-0011 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Box, Tab 4.75 x 0.51mm | ![]() |
| Molex 19007-0021 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19075-0015 | InsulKrimp Star Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 8 (M4) | ![]() |
| Molex 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black | ![]() |
| Molex 50217-8100 | 3.50mm Pitch Crimp Terminal 50217, 18-24 AWG, Bag, Phosphor Bronze | ![]() |
| Molex 50217-9101 | 3.50mm Pitch Crimp Terminal 50217, 18-24 AWG, Bag, Brass | ![]() |
| Molex 51067-0300 | 3.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 3 Circuits, Natural | ![]() |
| Molex 51110-0856 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, with Center Locking Ramp and Side Polarization Keys, Lead-Free | ![]() |
| Molex 51110-1056 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, with Center Locking Ramp and Side Polarization Keys, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/30/2024 | 514183 - Equipment Transfer, Production Transfer or Rearrangement. This products will be transferred from Japan vendor to Ansan plant in Korea for the Productivity improvement & stable delivery performance and If this PCN will be completed, it will only be produced at the Ansan plant. To better serve our customers and leverage our global manufacturing footprint. | Download | |||
| 10/15/2021 | 510489 - Change Supplier. resin manufacture had claimed Force Majeure to molex at the end of May. no guarantee of recovery time frames from their shanghai plant but their Nansha plant can support the same grade of material in order to support continually molex decided to accept the vendors proposal current material source: Shanghai China New Material Source: Nansha China | Download | |||
| 09/15/2016 | 2D-CR160006 - Change Notification of Material UL File Number. | Download | |||
| 09/15/2016 | 500665 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download | |||


