| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502578-0400 |
| Color: | Beige |
| Series: | 502578 |
| Amperage: | 2 A |
| Connector Type: | CLIK-Mate |
| Gender: | Plug |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 1.5 mm |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | CLIK-Mate |
| Material Flammability Standard: | SC-0 |
| Part Aliases: | 5025780400 |
| SKU: | MOL502578-0400 |
502578-0400
Specifications
Detailed Description
Enhance your wire-to-board connections with our CLIK-Mate Housing, meticulously designed for seamless integration. This single-row connector features a positive lock mechanism for secure mating, ensuring reliable performance. With four circuits and a 1.5mm pitch, it's perfect for signal applications, offering a rated amperage of 2A. The beige housing not only adds a sleek touch but also complies with RoHS standards for environmental responsibility. Operating efficiently in temperatures ranging from -40 to 105°C, it's a durable and versatile solution for various projects. Featuring keying and polarization for easy assembly, this connector is UL-certified and meets SC-0 flammability standards for peace of mind. Upgrade your connectivity with the CLIK-Mate Housing today.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 121201-0038 | mPm DIN Valve Connector, Form A, External Thread, 3 Pole Plus Ground Terminal, 250V AC/300V DC, Nitrile Gasket, Bulk Pack, Mounted | ![]() |
| Molex 16-02-0086 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with Tin (Sn) Plated Contact, Reel | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 50-57-9406 | SL Crimp Housing, Single Row, Version G, Positive Latch, 6 Circuits, Black | ![]() |
| Molex 50-57-9410 | SL Crimp Housing, Single Row, Version G, Positive Latch, 10 Circuits, Black | ![]() |
| Molex 50039-8000 | 2.50mm Pitch Mizu-P25 Crimp Terminal, 50039, Reel | ![]() |
| | Molex 501647-1000 | 2.00mm Pitch iGrid Wire-to-Board Crimp Terminal, Female, 22-26 AWG, Reel | ![]() |
| Molex 502578-0200 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 2 Circuits, Beige | ![]() |
| Molex 502578-0500 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 5 Circuits, Beige | ![]() |
| Molex 502578-0600 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 6 Circuits, Beige | ![]() |
| Molex 502579-0000 | CLIK-Mate 1.50mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, 24-28 AWG, Reel | ![]() |
| Molex 52117-0241 | Mizu-P25 5.00mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, Black | ![]() |
| Molex 560124-0101 | DuraClik ISL Wire-to-Board Crimp Receptacle Terminal, Female, ASS 0.3 Square Wire, Tin | ![]() |
| Molex 64323-1029 | 1.50mm CMC CP Female Terminal, Tin Plated, for tab dimensions 1.5mm x 0.8mm, Wire Size 0.50mm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/21/2024 | 515334 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change results in a change in the raw material. | Download | |||
| 11/20/2021 | 510771 - Change Supplier. Adding alternate supplier due to shortage in resin supply. | Download | |||


