| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505151-1201 |
| Color: | White |
| Series: | 505151 - DuraClik |
| Connector Type: | DuraClik |
| Gender: | Receptacle |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Polyester Alloy |
| Number of Ports: | 1 |
| Keying: | No |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 5051511201 |
| SKU: | MOL505151-1201 |
505151-1201
Specifications
Detailed Description
Enhance your wire-to-board connections with our DuraClik TPA Receptacle Housing. Designed for durability and ease of use, this white housing accommodates 12 circuits with a 2mm pitch. Crafted from a high-quality polyester alloy, it ensures reliable performance in a wide temperature range from -40 to 125°C. Featuring a polarized design and locking mechanism, it guarantees secure mating. Whether for signal or power applications, this connector system is RoHS compliant and ideal for various industries. Elevate your connectivity solutions with the DuraClik Receptacle Housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 505151-1500 | DuraClik TPA Wire-to-Board Receptacle Housing, 15 Circuits, Black | ![]() |
| Molex 505152-1200 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 12 Circuits | ![]() |
| Molex 505152-1500 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 15 Circuits | ![]() |
| Molex 505153-8000 | DuraClik TPA Wire-to-Board Crimp Receptacle Terminal, Female, Tin (Sn) Plating | ![]() |
| Molex 560123-0300 | DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, White, 3 Circuits | ![]() |
| Molex 560123-0600 | DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, White, 6 Circuits | ![]() |
| Molex 560124-0101 | DuraClik ISL Wire-to-Board Crimp Receptacle Terminal, Female, AVSS 0.30mm² Wire, Tin (Sn) Plating | ![]() |
| Molex 560125-0300 | DuraClik Wire-to-Board Independent Secondary Lock (ISL) Retainer, 3 Circuits, Gray | ![]() |
| Molex 560125-0400 | DuraClik Wire-to-Board Independent Secondary Lock (ISL) Retainer, 4 Circuits, Gray | ![]() |
| Molex 560125-0600 | DuraClik Wire-to-Board Independent Secondary Lock (ISL) Retainer, 6 Circuits, Gray | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||


