| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505151-1500 |
| Color: | Black |
| Series: | 505151 - DuraClik |
| Connector Type: | DuraClik |
| Gender: | Receptacle |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Polyester Alloy |
| Number of Ports: | 1 |
| Keying: | No |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 5051511500 |
| SKU: | MOL505151-1500 |
505151-1500
Specifications
Detailed Description
Enhance connectivity with our DuraClik TPA Wire-to-Board Receptacle Housing, featuring 15 circuits for seamless signal transmission. Crafted from durable black polyester alloy, this connector ensures reliability even in challenging environments, with an operating temperature range of -40 to 125 °C. Designed for secure mating, it offers keying and locking functionalities. Perfect for signal applications, its 2 mm pitch and single-row layout streamline installation. RoHS compliant and boasting high-quality construction, the DuraClik guarantees performance and longevity in various settings. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 505151-1201 | DuraClik TPA Wire-to-Board Receptacle Housing, 12 Circuits, White | ![]() |
| Molex 505152-1200 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 12 Circuits | ![]() |
| Molex 505152-1500 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 15 Circuits | ![]() |
| Molex 505153-8000 | DuraClik TPA Wire-to-Board Crimp Receptacle Terminal, Female, Tin (Sn) Plating | ![]() |
| Molex 560123-0300 | DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, White, 3 Circuits | ![]() |
| Molex 560123-0600 | DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, White, 6 Circuits | ![]() |
| Molex 560124-0101 | DuraClik ISL Wire-to-Board Crimp Receptacle Terminal, Female, AVSS 0.30mm² Wire, Tin (Sn) Plating | ![]() |
| Molex 560125-0300 | DuraClik Wire-to-Board Independent Secondary Lock (ISL) Retainer, 3 Circuits, Gray | ![]() |
| Molex 560125-0400 | DuraClik Wire-to-Board Independent Secondary Lock (ISL) Retainer, 4 Circuits, Gray | ![]() |
| Molex 560125-0600 | DuraClik Wire-to-Board Independent Secondary Lock (ISL) Retainer, 6 Circuits, Gray | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/03/2022 | 512508 - Change Supplier. there is unstable material delivery issue in order to support parts with out any delay the material will be replaced | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||


