| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex \"\"pin_and_socket_housings\"\" |
| SKU: | MOL505570-0401 |
""pin_and_socket_housings""
| Heilind Number: | MOL505570-0401 |
| Manufacturer: | Molex |
| Manufacturer Number: | ""pin_and_socket_housings"" |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Micro-Lock PLUS Receptacle Housing. Designed with a 2.00mm pitch and a single row configuration, each unit features a secure Positive Lock mechanism for added reliability. Offering four circuits for efficient signal transmission, this black housing boasts a durable polyester construction, suitable for a wide range of applications. With a high operating temperature range of -40 to 105 °C, it ensures dependable performance even in harsh environments. Engineered for easy wire-to-board installation, it guarantees a snug and polarized fit, while its RoHS compliance underscores our commitment to sustainability. Upgrade your connector system with this essential component, perfect for various electronic setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105307-1206 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 6 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 105307-2202 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 2 Circuits, Natural, Glow-Wire Capable | ![]() |
| Molex 105325-1004 | Nano-Fit Terminal Position Assurance (TPA) Retainer, 2.50mm Pitch, 4 Circuits, Black | ![]() |
| Molex 19006-0001 | Avikrimp Quick Disconnect, for 18-22 AWG Wire, Female Flag, Tab 6.35 x 0.81mm | ![]() |
| Molex 19073-0017 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Length 22.00mm | ![]() |
| Molex 30968-1128 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Crimp Housing, Dual Row, 12 Circuits, Polarization Option #2, Black | ![]() |
| Molex 33000-1002 | MX150 Male Terminal, Tin Plating, 16, 18 and 20 AWG, Left Reel Payoff | ![]() |
| Molex 33000-1004 | MX150 Male Terminal, Tin Plating, Preferred Terminal for use in Sealed Application with 0.35-0.50mm | ![]() |
| Molex 33011-0006 | MX150 Male Terminal, Gold Plating, 22 AWG, Left Reel Payoff | ![]() |
| Molex 33472-1601 | MX150 Sealed Female Connector, Dual Row, 16 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33472-4001 | MX150 Sealed Female Connector, Dual Row, 4 Circuits, Polarization A, without Connector Position Assurance, with Open Standard Grommet Cap, Black | ![]() |
| Molex 39-01-2046 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Molex 47725-6010 | MX150 Male Connector, Panel Mount, Dual Row, 12 Circuits, Polarization A, Black Housing, Blue Gasket | ![]() |
| Molex 505565-0401 | Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 4 Circuits, Black | ![]() |
| Molex 505570-0201 | Micro-Lock PLUS Receptacle Housing, 2.00mm Pitch, Single Row, with Positive Lock, 2 Circuits, Black | ![]() |
| Molex 505570-0701 | Micro-Lock PLUS Receptacle Housing, 2.00mm Pitch, Single Row, with Positive Lock, 7 Circuits, Black | ![]() |
| Molex 505575-0471 | Cut Tape - 2.00mm Pitch, Micro-Lock Plus PCB Header, Single Row, Vertical, Surface Mount, Matte Tin Plating, Positive Lock, 4 Circuits, Black | ![]() |
| Molex 90119-2111 | C-Grid III Crimp Terminal , 22-24 AWG, Bag, 0.76 | ![]() |


