| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 83041-0005 |
| Series: | 83041 - Commercial Micro-D |
| Accessory Type: | Jackpost |
| Connector Type: | Commercial Micro-D |
| Component Type: | Jackpost |
| Packaging: | Bag |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0830410005 |
| SKU: | MOL83041-0005 |
83041-0005
Specifications
Detailed Description
Enhance the connectivity of your Commercial Micro-D PCB Mount Plugs with this durable Jackpost. Featuring a 2-56 UNC-2B Internal Thread, it ensures secure fastening for optimal performance. Designed for easy installation, this essential accessory is a must-have for maintaining reliable connections in your electronic systems. With its RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your setup with this high-quality component and experience seamless operations in your industrial or commercial applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105300-2300 | Loose Piece - Nano-Fit Crimp Terminal, Female, 0.76 | ![]() |
| Molex 105308-1210 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 10 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 19003-0042 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 22-23-2061 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Molex 502380-1500 | 1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 15 Circuits, White | ![]() |
| Molex 505565-0401 | Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 4 Circuits, Black | ![]() |
| Molex 51021-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 2 Circuits, Natural | ![]() |
| Molex 51238-2011 | CRC Shielded Rectangular I/O Receptacle Housing for Female Terminal, Signal, 20 Circuits, Polarization Type Standard | ![]() |
| Molex 56377-2000 | CRC Shielded Rectangular I/O Receptacle Shell, Panel Mount, Signal, 20 Circuits, Front Mount Type | ![]() |
| Molex 56377-3000 | CRC Shielded Rectangular I/O Receptacle Shell, Panel Mount, Signal, 30 Circuits, Front Mount Type | ![]() |
| Molex 83611-9016 | 1.27mm Pitch Commercial Micro-D, PCB Mount, Right-Angle Plug, without Jackposts, 9 Circuits | ![]() |
| Molex 87759-0614 | Milli-Grid Header, Surface Mount, Vertical, 6 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/18/2025 | 516640 - Packaging Method/Quantity Changing. Changing the MLQ (Minimum Line Quantity) and DU (Delivery Unit) from 1,000 pieces to 2,000 pieces | Download | |||


