| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53261-0371 |
| Series: | 53261 |
| Amperage: | 1 A |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 1.25 mm |
| Product Name: | PicoBlade |
| SKU: | MOL53261-0371.P |
53261-0371
Specifications
Detailed Description
Easily connect your PCB components with this PicoBlade PCB Header. Featuring a single row, right-angle design with a 1.25mm pitch, it's perfect for surface mounting. The tin (Sn) plating ensures reliable conductivity, while the friction lock mechanism provides added security. With three circuits, it's versatile for various applications. RoHS compliant and made with durable phosphor bronze contact material, this header is not only high-quality but also environmentally friendly. Ideal for use in electronics assembly, it's a must-have for any PCB project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 53047-0310 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits | ![]() |
| Molex 53253-0470 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 4 Circuits | ![]() |
| Molex 53261-0271 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 2 Circuits | ![]() |
| Molex 53261-0371 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 3 Circuits | ![]() |
| Molex 53261-0471 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 4 Circuits | ![]() |
| Molex 53261-0571 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 5 Circuits | ![]() |
| Molex 53261-0671 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 6 Circuits | ![]() |
| Molex 53261-1071 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 10 Circuits | ![]() |
| Molex 70543-0038 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 4 Circuits, Tin (Sn) Plating | ![]() |
| Molex 90120-0122 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 2 Circuits, Tin (Sn) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2023 | 513191 - Packaging Method/Quantity Changing. The same PNs are manufactured from 2 plants, Molex Malaysia and Molex Korea, with different DU/MLQ and packaging spec. This PCN is prepared mainly to consolidate the DU(Delivery Unit)/MLQ quantity for these 2 plants. Packaging spec changes including reel diameter and outer box size increase upon SPQ, DU and MLQ quantity change. | Download | |||
| 11/30/2021 | 510446 - Equipment Transfer, Production Transfer or Rearrangement. Add additional Manufacturing location for 502208098 terminal the reason for the change is to secure the supply for 502208098 due to capacity constraint at molex Malaysia | Download | |||
| 02/10/2019 | 506157 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. The pictures below show an example of the possible differences. | Download | |||
| 12/31/2017 | 502707 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


