Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51353-2400 |
Color: | White |
Series: | 51353 - MicroClasp |
Connector Type: | MicroClasp |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -25 - 85 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0513532400 |
SKU: | MOL51353-2400 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2023 | 513948 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. |
Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |