| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 67068-8001 |
| Series: | 67068 - USB 2.0 |
| Amperage: | 1.5 A |
| Connector Type: | USB |
| Gender: | Female |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Maximum Operating Temperature: | 50 °C |
| Minimum Operating Temperature: | 0 °C |
| Body Orientation: | Right Angle |
| Pitch: | 2.5 mm |
| Voltage: | 30 V AC/DC |
| Shield Type: | Full Shield |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| USB Type: | B |
| Component Type: | Receptacle |
| Tail Length: | 2.8 mm |
| Operating Temperature Range: | 0 - 50 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.5 mm |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0670688001 |
| SKU: | MOL67068-8001 |
67068-8001
| Heilind Number: | MOL67068-8001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 67068-8001 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Universal Serial Bus (USB) Shielded I/O Type B Receptacle, Right-Angle, with Kinked Solder Tabs, Color Black, 0.76?m Gold (Au) Plating, Tray Pack, Lead-Free
More >>Specifications
Detailed Description
Enhance your connectivity with our USB Shielded I/O Type B Receptacle. This Right-Angle receptacle, featuring Kinked Solder Tabs for secure attachment, is a essential component for USB 2.0 systems. With a maximum amperage of 1.5 A and 4 contacts in 2 rows, it ensures reliable power and data transfer. The Full Shield design provides optimal signal integrity, while the gold plating offers enhanced durability. Operating in temperatures ranging from 0 to 50°C, this lead-free receptacle is suitable for various environments. Its through-hole termination method and tray pack packaging make it easy to integrate into your designs. Compliant with RoHS standards, it's not only high-performing but also environmentally friendly. Perfect for high-speed applications, it's a must-have in your connector assembly toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-12-2044 | KK 254 Solid Header, Right Angle, with Friction Lock, 4 Circuits, 0.51 | ![]() |
| Molex 39-28-9048 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 43860-0010 | Modular Jack, Right Angle, Low Profile, Inverted, Shielded, All Panel Grounding Tabs, Lightpipes, 8/8 | ![]() |
| Molex 53253-0470 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 4 Circuits | ![]() |
| Molex 70553-0003 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 4 Circuits, 0.38 | ![]() |
| Molex 90120-0122 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 90120-0123 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 3 Circuits, Tin (Sn) Plating | ![]() |
| Molex 90131-0767 | 2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 14 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/07/2024 | 514533 - Manufacturing Process Change. Change metal shell plating from "overall tin" to "overall nickle plating" | Download | |||
| 01/12/2022 | 510583 - Change to product. Due to PA6T global Shortage in order to avoid production line shutdown we plan to add new resin option PA10T | Download | |||


