| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76165-3307 |
| Color: | Black |
| Series: | 76165 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 54 |
| Number of Rows: | 9 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 3-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 54 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 6 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Conventional |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0761653307 |
| SKU: | MOL76165-3307 |
76165-3307
Specifications
Detailed Description
Enhance your connectivity with our Impact 100 Ohm 3 Pair Vertical Backplane Header. Featuring a left guide and open endwall design, this header boasts 54 circuits spread across 6 columns, providing reliable performance for your PCB connections. With a contact material of High Performance Alloy (HPA) and gold plating, it ensures optimal signal transmission. The through-hole termination method offers easy installation, while the lead-free construction aligns with environmental standards. Operating within a wide temperature range from -55 to 85°C, this header is suitable for various applications. RoHS compliant and UL agency certified, it guarantees quality and safety. Upgrade your board-to-board connectivity with this high-speed, high-density solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105310-1108 | Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 8 Circuits, with Kinked Pins, Tin (Sn) Plating, Black | ![]() |
| Molex 170335-1127 | Impact 85 Ohm Plus 4 Pair Vertical Header, Unguided, Dual End Walls, 10 Columns, 120 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 170480-1026 | Impact 85 Ohm Plus 5 Pair Right-Angle Daughtercard, Unguided, 16 Columns, 240 Circuits, Plated Through Hole Dimension 0.39mm, Lead Free | ![]() |
| Molex 171971-0105 | SL LCP VERT HDR ASSY TH 15AU 0 SL LCP VERT HD ASSY | ![]() |
| Molex 202828-1506 | MEZZ CONN,HRMAPH,6PRX15ROW 2.5MM HT,BGA,30uAU | ![]() |
| Molex 211966-3104 | SlimSAS Receptacle, Vertical, 4x (38 Circuits), 100 Ohm, 0.75um Gold (Au) Plating, 4.20mm Shell Tab Length, Black | ![]() |
| Molex 2159801001 | NearStack HD Plug, 56 Circuits, 18 Differential Pair, 3.2mm Shell Leg Length, with Pick and Place Dust Cap | ![]() |
| Molex 43045-0427 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 76165-1307 | Impact 100 Ohm 3 Pair Vertical Backplane Header, Unguided, Open Endwall, 6 Columns, 54 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 76450-1637 | Impact 100 Ohm 2 Pair Right Angle Male Header, Unguided, Right Endwall, 16 Columns, 96 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 76460-1026 | Impact 100 Ohm 2 Pair Right Angle Daughtercard Receptacle, Unguided, 16 Columns, 96 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 78212-1001 | Impact 3 Pair, Vertical Power Receptacle, Press-Fit, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free | ![]() |
| Molex 78216-1001 | Impact 5 Pair, Vertical Power Receptacle, Press-Fit, LCP, Glass Filled UL94-V0, Black, Lead-Free | ![]() |


