| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NAC3F-TRUE1-S |
| SKU: | NEUNAC3F-TRUE1-S |
NAC3F-TRUE1-S
| Heilind Number: | NEUNAC3F-TRUE1-S |
| Manufacturer: | Neutrik |
| Manufacturer Number: | NAC3F-TRUE1-S |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Cable Connector, Cable End, Female, 6 - 12mm Cable Outside Diameter, Power Out
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 2-324955-1 | TERMINAL,SOLIS R 16-14 8 | ![]() |
| Neutrik 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Neutrik M83723/86G22327 | Cable Connector, Cable End, Male, 6 - 12mm Cable Outside Diameter, Power In | ![]() |
| Neutrik NC3FAAH2 | 3 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount | ![]() |
| Neutrik NC3MAAH-1 | 3 pole male XLR receptacle, AA Series | ![]() |
| Neutrik NC4FXX | 4 pole female cable connector, Nickel housing, silver contacts, XX Series | ![]() |
| Neutrik NE8FDP | RJ45 feedthrough receptacle, D-shape metal flange with the latch lock | ![]() |
| Neutrik NJ3FP6C | Locking 1/4 phone jack, D-size shell, nickel metal housing and silver contacts | ![]() |
| Neutrik NL8FC | 8 pole cable connector, latch lock, chuck type strain relief for cables 8 - 20 mm diameter, 30 A continuous per contact | ![]() |
| Neutrik FM-7 | Fan Mnt Rivet,Black,40A Durometer | ![]() |


