| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC10FD-LX-B |
| SKU: | NEUNC10FD-LX-B |
NC10FD-LX-B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 1-332056-0 | FERRULE, SUB MIN | ![]() |
| Neutrik 1-746610-6 | 26 DIP PLUG, 100CL, LEAD FREE | ![]() |
| Neutrik 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| Neutrik 208488-1 | CMC PLUG ASSEMBLY,SZ 22 | ![]() |
| Neutrik 51565-1 | SUB MIN SOCKET | ![]() |
| Neutrik 66101-3 | III+ SKT,18-16,15AU/FL,LP | ![]() |
| Neutrik 66109-3 | III+ SKT,26-24,15AU/FL,LP | ![]() |
| Neutrik 132111 | RF Connector SMA Right Angle Solder Plug RG-405 0.086-inch Conformable 50 Ohm | ![]() |
| Neutrik 135101-R1-08.00 | SMA Straight Plug to SMA Straight Plug Hand Formable 0.085 Inch 8 in Length 50 Ohms | ![]() |
| Neutrik NC10MD-LX-B | 10 pole male D-size receptacle, black chrome metal housing, duplex ground contact | ![]() |
| Neutrik 970-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| Neutrik 970-025-030R121 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/25/2023 | ECN2023-56 - Change of Galvanic Coating. ECN_2023-56 n 2/3 Neutrik AG | Im alten Riet 143 | 9494 Schaan | Liechtenstein T +423 237 2424 | F +423 232 5393 | neutrik@neutrik.com | www.neutrik.com Black chrome plating is no longer available due to regulatory restrictions of chromium 6. The new KTL coating that replaces black chrome provides a robust, durable and oil-free surface. It is fully isolating, without conductivity. If you require conductivity, please choose nickel-plated versions. With the replacement of all black chrome plating with KTL (cathodic dip coating CDC) coating, Neutrik ensures full compliance with RoHS and REACH requirements. The changeover will take place continuously for all products with black chrome plating. The article numbers of the products remain unchanged. Traceability is ensured through the production code. | Download | |||


