| Attribute | Value |
|---|---|
| Manufacturer: | NKK Switches |
| Manufacturer Part Number: | NKK Switches S1AL |
| SKU: | NKKS1AL |
S1AL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NKK Switches 1658610-1 | 37 POS HDF RCPT, MS, LEAD FREE | ![]() |
| NKK Switches 1658622-6 | 26 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| NKK Switches 193796-1 | PIN CONTACT - 2MM,10AWG | ![]() |
| NKK Switches 3-641238-3 | 03P MTA100 CONN ASSY NATL 30AU | ![]() |
| NKK Switches 323069 | DIAMOND GRIP 12-10 HR R 1/4 | ![]() |
| NKK Switches 5-103945-3 | 4X4 MTE SHRD PIN SR LATCH .100 | ![]() |
| NKK Switches 242125 | N-Type Jack to SMA Jack Adapter 50 Ohm Straight Bulkhead | ![]() |
| NKK Switches SF2991-6002 | SMA Female to Female Bulkhead Hermetic Adapter | ![]() |
| NKK Switches 3007W2PXK99A10X | Combination D-SUB, 7W2, Plug, Crimp, Through hole | ![]() |
| NKK Switches HR30-6P-3S(31) | 130-0004-1-31 EACH | ![]() |
| NKK Switches 8315-6000 | 7100069238 UU003114863 | ![]() |
| NKK Switches 8325-6000 | 7100088240 UU004887368 8325-6000 DELTA 25 F O (ROHS C | ![]() |
| NKK Switches 43030-0008 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| NKK Switches 231-303/107-000 | FEMALE CONNECTOR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/30/2025 | CN0418 - Upgrade/Design Change. There will be revisions to the design of specific S Series Toggles, LW and SW Series Rockers, and SB Series Pushbuttons. The changes support NKK’s ongoing efforts toward reducing the presence of substances that may be of environmental concern, and to further establish supply stability of products. Standard and custom products of each series will be effected, but will not alter their quality or performance. | Download | |||
| 04/01/2025 | CN0418A - PCN Revision. The original Change Notice CN-0418 released December 2024 is being reissued as CN-0418-A with changes. Revision 1: Page 1 of the revised Change Notice is to notify that Change Nos. 2 and 10 will be implemented at this time, and the new Effective Date is April 2025. The balance of the changes, Nos. 1, 3 ~ 9, are postponed and will be announced in the future with a new Effective Date. | Download | |||


