| Attribute | Value |
|---|---|
| Manufacturer: | Northern Technologies |
| Manufacturer Part Number: | Northern Technologies B71E014255 |
| SKU: | NTCB71E014255 |
B71E014255
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Northern Technologies 1-66583-0 | Cut Strip - TYPE VI PIN,MULTI-MATE | ![]() |
| Northern Technologies 1-745491-7 | 09 HDE MS RCPT,22-26,LEAD FREE | ![]() |
| Northern Technologies 1-745496-7 | 25 HDE MS PLUG,22-26,LEAD FREE | ![]() |
| Northern Technologies 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| Northern Technologies 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Northern Technologies 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| Northern Technologies 640903-2 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| Northern Technologies 66589-4 | TYPE VI PIN,MULTI-MATE,L.P. | ![]() |
| Northern Technologies 66592-1 | TYPE VI SKT CONT,M-MATE,LP | ![]() |
| Northern Technologies 66740-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| Northern Technologies 131C10049X | Combination D-SUB, Plug, Solder cup | ![]() |
| Northern Technologies 131C11019X | Combination D-SUB, Plug, Crimp straight | ![]() |
| Northern Technologies 132C10049X | Combination D-SUB, Socket, Solder cup | ![]() |
| Northern Technologies 19164-0026 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Northern Technologies P10-10R-D | Ring Terminal, 14 “ 10 AWG, #10 stud size, non-insulated., bulk package. | ![]() |
| Northern Technologies 160-000-010R031 | Female, 4-40 Screwlock Kit | ![]() |


