| Attribute | Value |
|---|---|
| Manufacturer: | Northern Technologies |
| Manufacturer Part Number: | Northern Technologies C88E000204 |
| SKU: | NTCC88E000204 |
C88E000204
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Northern Technologies 1-640512-0 | 12P MR II CAP HSG V0 RED | ![]() |
| Northern Technologies 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| Northern Technologies 205089-1 | HD 20 PIN CONTACT | ![]() |
| Northern Technologies 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| Northern Technologies 326875 | TERMINAL,PIDG R 26-22 6 | ![]() |
| Northern Technologies 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| Northern Technologies 165X13399X | D-SUB-Hoods, 37-pos., Plastic, Straight Cable Entry, Slotted screw, UNC 4-40 | ![]() |
| Northern Technologies 2073 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in), 0.5 Inside Diameter (inches) | ![]() |
| Northern Technologies 51021-0600 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 6 Circuits, Natural | ![]() |
| Northern Technologies PV10-8RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, #8 stud size. | ![]() |
| Northern Technologies 171-009-203L031 | Female D-Sub 9 Position Straight Solder Cup | ![]() |
| Northern Technologies 180-M26-203L011 | Female High-Density D-Sub 26 Position Straight Solder Cup | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/25/2025 | EN12425 - Coo Change. Since Northern Technologies was acquired into the EDAC Group of Companies, we have been working tirelessly to integrate the business and utilize the Groups resources with the aim of providing the best possible products to you, our customers. As such, we have pulled all tooling from third party manufacturing partners in Canada and relocated them into our Group owned facilities in China. This move was required to ensure Northern Technologies remains sustainable while offering enhanced quality. Northern Technologies will be changing the Country of Origin from Canada to China for all part numbers listed on the subsequent page. Please note that this will be a rolling change as we consume goods manufactured in Canada from inventory then replenish with goods manufactured in China. In an effort to continue to support our customers, Northern Technologies will not be charging any tariffs to customers as a result of this change. This change of manufacturing location will not affect form, fit, or function. | Download | |||


