| Attribute | Value |
|---|---|
| Manufacturer: | Northern Technologies |
| Manufacturer Part Number: | Northern Technologies C88E0002071 |
| SKU: | NTCC88E0002071 |
C88E0002071
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Northern Technologies 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| Northern Technologies 205089-1 | HD 20 PIN CONTACT | ![]() |
| Northern Technologies 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| Northern Technologies 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Northern Technologies 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| Northern Technologies 205206-8 | HDP-20,PLUG,SIZE 2, 15 POSN | ![]() |
| Northern Technologies 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| Northern Technologies 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| Northern Technologies 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| Northern Technologies 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| Northern Technologies 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| Northern Technologies 745255-2 | SPRING LATCH 2/BAG | ![]() |
| Northern Technologies 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| Northern Technologies 02-06-5103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with 0.38 | ![]() |
| Northern Technologies PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Northern Technologies 232-633 | SNAP-ON TYPE STRAIN RELIEF HOU | ![]() |


