| Attribute | Value |
|---|---|
| Manufacturer: | Northern Technologies |
| Manufacturer Part Number: | Northern Technologies C88E000212 |
| SKU: | NTCC88E000212 |
C88E000212
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Northern Technologies 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| Northern Technologies 200389-2 | GUIDE PIN KIT | ![]() |
| Northern Technologies 201298-1 | FEMALE BLOCK 14 PL. | ![]() |
| Northern Technologies 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| Northern Technologies 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| Northern Technologies 5206478-1 | CLAMSHELL KIT W/RETAINER,SZ 1 | ![]() |
| Northern Technologies 1181-1/2"X18YDS | 7000132182 80018002651 | ![]() |
| Northern Technologies 54280-0609 | 2.00mm Pitch Serial I/O Connector, Receptacle Kit, Wire-to-Wire, Solder Type, 6 Circuits | ![]() |
| Northern Technologies 55100-0670 | 2.00mm Pitch Serial I/O Connector, Plug Kit, Wire-to-Wire, Solder Type, 6 Circuits | ![]() |
| Northern Technologies PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/25/2025 | EN12425 - Coo Change. Since Northern Technologies was acquired into the EDAC Group of Companies, we have been working tirelessly to integrate the business and utilize the Groups resources with the aim of providing the best possible products to you, our customers. As such, we have pulled all tooling from third party manufacturing partners in Canada and relocated them into our Group owned facilities in China. This move was required to ensure Northern Technologies remains sustainable while offering enhanced quality. Northern Technologies will be changing the Country of Origin from Canada to China for all part numbers listed on the subsequent page. Please note that this will be a rolling change as we consume goods manufactured in Canada from inventory then replenish with goods manufactured in China. In an effort to continue to support our customers, Northern Technologies will not be charging any tariffs to customers as a result of this change. This change of manufacturing location will not affect form, fit, or function. | Download | |||


