| Attribute | Value |
|---|---|
| Manufacturer: | Northern Technologies |
| Manufacturer Part Number: | Northern Technologies C88E201000 |
| SKU: | NTCC88E201000 |
C88E201000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Northern Technologies PT06J-12-3PY(025) | 10 MTE RCPT HSG SR LATCH .100 | ![]() |
| Northern Technologies 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| Northern Technologies 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Northern Technologies 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| Northern Technologies 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| Northern Technologies 66565-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
| Northern Technologies 8-320571-1 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| Northern Technologies 2253 | Heyco® Nickel-Plated Brass Locknuts Metric Thread, M32 x 1.5 | ![]() |
| Northern Technologies 3357-9209 | 7000057907 80610189633 | ![]() |
| Northern Technologies 19164-0026 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Northern Technologies HSTT19-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.19D x 3.94™L (4.8mm x 1.2m), Black, 25pc. | ![]() |
| Northern Technologies HSTT25-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.25D x 3.94™L (6.4mm x 1.2m), Black, 25pc. | ![]() |
| Northern Technologies P10-10R-D | Ring Terminal, 14 “ 10 AWG, #10 stud size, non-insulated., bulk package. | ![]() |
| Northern Technologies PLT1M-M10 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, white, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/25/2025 | EN12425 - Coo Change. Since Northern Technologies was acquired into the EDAC Group of Companies, we have been working tirelessly to integrate the business and utilize the Groups resources with the aim of providing the best possible products to you, our customers. As such, we have pulled all tooling from third party manufacturing partners in Canada and relocated them into our Group owned facilities in China. This move was required to ensure Northern Technologies remains sustainable while offering enhanced quality. Northern Technologies will be changing the Country of Origin from Canada to China for all part numbers listed on the subsequent page. Please note that this will be a rolling change as we consume goods manufactured in Canada from inventory then replenish with goods manufactured in China. In an effort to continue to support our customers, Northern Technologies will not be charging any tariffs to customers as a result of this change. This change of manufacturing location will not affect form, fit, or function. | Download | |||
| 11/13/2018 | NTC20181113 - Product Enhancement. The no logo insert area of our standard plastic CPP gray, plastic CPP black and metalized plastic CMP series connector covers will be changing from a polished area to a textured area. This will be a gradual change as inventories of polished logo areas are depleted. | Download | |||


