| Attribute | Value |
|---|---|
| Manufacturer: | Northern Technologies |
| Manufacturer Part Number: | Northern Technologies C88E210000 |
| SKU: | NTCC88E210000 |
C88E210000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Northern Technologies L77SDA15S | DSUB, STAMPED SIGNAL 3A, STRAI | ![]() |
| Northern Technologies 1-640520-0 | 06P MR II PLUG HSG V0 RED | ![]() |
| Northern Technologies 102387-5 | 24 MODIV HSG COMP DR .100 POL | ![]() |
| Northern Technologies 103653-5 | 06 MTE SHRD PIN HSG SR LATCH | ![]() |
| Northern Technologies 1658613-3 | 15 POS HDF PLUG, MS, LEAD FREE | ![]() |
| Northern Technologies 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| Northern Technologies 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Northern Technologies 5-104505-3 | MTE PIN LP | ![]() |
| Northern Technologies 5205980-1 | SCREW RETAINER KIT | ![]() |
| Northern Technologies 5207908-4 | STRAIN REL W/SCREW RET KIT | ![]() |
| Northern Technologies 5745652-3 | DIECAST STRAIN RELIEF KIT,SZ 2 | ![]() |
| Northern Technologies 09-50-3141 | KK 3.96mm Crimp Housing, Friction Ramp, 14 Circuits, Natural | ![]() |
| Northern Technologies 19006-0019 | Avikrimp Quick Disconnect, Female Flag, for 12-10 AWG Wire, Tab 6.35 x 0.81mm, Yellow, Carton | ![]() |
| Northern Technologies 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Northern Technologies 83421-9014 | 1.27mm Pitch Commercial Micro-D Cable Receptacle Kit, 9 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/25/2025 | EN12425 - Coo Change. Since Northern Technologies was acquired into the EDAC Group of Companies, we have been working tirelessly to integrate the business and utilize the Groups resources with the aim of providing the best possible products to you, our customers. As such, we have pulled all tooling from third party manufacturing partners in Canada and relocated them into our Group owned facilities in China. This move was required to ensure Northern Technologies remains sustainable while offering enhanced quality. Northern Technologies will be changing the Country of Origin from Canada to China for all part numbers listed on the subsequent page. Please note that this will be a rolling change as we consume goods manufactured in Canada from inventory then replenish with goods manufactured in China. In an effort to continue to support our customers, Northern Technologies will not be charging any tariffs to customers as a result of this change. This change of manufacturing location will not affect form, fit, or function. | Download | |||
| 11/13/2018 | NTC20181113 - Product Enhancement. The no logo insert area of our standard plastic CPP gray, plastic CPP black and metalized plastic CMP series connector covers will be changing from a polished area to a textured area. This will be a gradual change as inventories of polished logo areas are depleted. | Download | |||
| 09/26/2013 | ECN0730 - TEMPORARY DEVIATION /ENGINEERING CHANGE NOTICE. Standard polished logo plates damaged beyond repair. Use textured logo plates as temporary measure to satisfy existing orders. | Download | |||


