| Attribute | Value |
|---|---|
| Manufacturer: | Northern Technologies |
| Manufacturer Part Number: | Northern Technologies C88E221000 |
| SKU: | NTCC88E221000 |
C88E221000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Northern Technologies 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| Northern Technologies 350690-1 | UMNL PIN 24-18 PTPBR L/P | ![]() |
| Northern Technologies 52041-1 | TERMINAL,R PG 8 1/4 | ![]() |
| Northern Technologies 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| Northern Technologies 556879-3 | PLUG HSG,AMPINNERGY WTB,3 POS | ![]() |
| Northern Technologies 5745171-1 | SIZE 1 ASSY KIT .250 | ![]() |
| Northern Technologies 5745173-3 | CABLE CLAMP KIT,SZ 3 | ![]() |
| Northern Technologies 5749111-1 | 20 50SR CABLE PLUG ASSY | ![]() |
| Northern Technologies 3365/08 100 | 3365/08 100, 8/CAB/TYP1/28AWG/STR/.050"/100 | ![]() |
| Northern Technologies 19069-0036 | Krimptite Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Northern Technologies 51021-0300 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 3 Circuits, Natural | ![]() |
| Northern Technologies 90327-0308 | Picoflex PF-50, Low Profile, IDT Receptacle, 8 Circuits, White, Tin (Sn) Plated, Bag | ![]() |
| Northern Technologies PLT1M-C10 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, white, standard package. | ![]() |
| Northern Technologies WITA-40R-M | Cable Tie,Lock,Nat,5.9 Lg,40Lb | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/25/2025 | EN12425 - Coo Change. Since Northern Technologies was acquired into the EDAC Group of Companies, we have been working tirelessly to integrate the business and utilize the Groups resources with the aim of providing the best possible products to you, our customers. As such, we have pulled all tooling from third party manufacturing partners in Canada and relocated them into our Group owned facilities in China. This move was required to ensure Northern Technologies remains sustainable while offering enhanced quality. Northern Technologies will be changing the Country of Origin from Canada to China for all part numbers listed on the subsequent page. Please note that this will be a rolling change as we consume goods manufactured in Canada from inventory then replenish with goods manufactured in China. In an effort to continue to support our customers, Northern Technologies will not be charging any tariffs to customers as a result of this change. This change of manufacturing location will not affect form, fit, or function. | Download | |||
| 06/28/2018 | NTC-PCN-20180628 - Product Enhancement Announcement. The no logo insert area of our standard plastic CPP gray, plastic CPP black and metalized plastic CMP series connector covers will be changing from a polished area to a textured area. | Download | |||


