| Attribute | Value |
|---|---|
| Manufacturer: | Northern Technologies |
| Manufacturer Part Number: | Northern Technologies MHDEPPK9BLACK |
| SKU: | NTCMHDEPPK9BLACK |
MHDEPPK9BLACK
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Northern Technologies D38999/26ZB2SN | MIL-DTL-38999/26 - Connectors Electrical Circular Plug Straight Removable Crimp Contacts Series III | ![]() |
| Northern Technologies 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| Northern Technologies 282403-1 | MINI MIC SRS REC CONT | ![]() |
| Northern Technologies 3-1447221-4 | S/S CONN REC CONTACT ASSEMBLY | ![]() |
| Northern Technologies 320562 | SPLICE BUTT PIDG 16-14 | ![]() |
| Northern Technologies 63365-2 | FASTON 250 RECEPTACLE 2.0-5.0 MM2 TPBR | ![]() |
| Northern Technologies 63512-1 | FASTON 187 FLAG RECEPTACLE 18-14 AWG BR | ![]() |
| Northern Technologies 770520-3 | AMPSEAL,TERMINAL,GOLD PLATE,16-20AWG WIR | ![]() |
| Northern Technologies 794995-1 | MINI UMNL CAVITY PLUG SEAL | ![]() |
| Northern Technologies 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| Northern Technologies 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| Northern Technologies 502578-0200 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 2 Circuits, Beige | ![]() |
| Northern Technologies PLT1M-M30 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, heat stabilized nylon 6.6, black, bulk package. | ![]() |
| Northern Technologies T30LL0M4 | Cable Tie, 11" Long, UL Rated, 30lb Tensile Strength, PA66, Black | ![]() |


