| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 3021005-03 |
| SKU: | QTK3021005-03 |
3021005-03
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 1-967325-1 | 2,5MM BU-GEH 4P | ![]() |
| Qualtek Electronics 51565-1 | SUB MIN SOCKET | ![]() |
| Qualtek Electronics 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| Qualtek Electronics 165X12979X | D-SUB-Shielded Cap, 15-pos., Through hole | ![]() |
| Qualtek Electronics 165X13139X | D-SUB-Shielded Cap, 15-pos., Through hole | ![]() |
| Qualtek Electronics 165X13149X | D-SUB-Shielded Cap, 25-pos., Through hole | ![]() |
| Qualtek Electronics 320X12519X | D-SUB, 9-pos., Adapter - Gender Changer, Quality class 3, UNC 4-40 | ![]() |
| Qualtek Electronics 43645-0500 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Black | ![]() |
| Qualtek Electronics 51382-0500 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Single Row, 5 Circuits, White | ![]() |
| Qualtek Electronics 450-011 | 450-011 | ![]() |
| Qualtek Electronics 970-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2020 | QTK-PCN-20201117 Qualtek specs stat 28awg conductors should be used for both the signal and power conductors (28AWGx1PR+28AWGx2C), parts were produced using more expensive thicker 22awg conductors for the power conductors and the same 28awg conductor for the signal conductors (28AWGx1PR+22AWGx2C). this temporary change in bulk cable will provide increased performance versus our standard product these parts will meet & exceed the specs called out by qualtek, performance, physical and function of cables are not affected in anyway future production of these cable assemblies will be produced to original qualtek specs | Download | |||


