| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 260-334 |
| Series: | 260 |
| Housing Material: | Nylon |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.315 in |
| Overall Height: | 0.669 in |
| Part Aliases: | 51136263 |
| SKU: | WAG260-334 |
260-334
| Heilind Number: | WAG260-334 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 260-334 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 260-334 DIN Rail Terminal Block, a versatile and reliable connectivity solution for industrial applications. Crafted with durable nylon housing, this panel-mount terminal block ensures secure and efficient wire connections in a wide range of environments. With a maximum operating temperature of 105°C and a minimum of -60°C, it guarantees optimal performance even in extreme conditions. Its compact design, measuring at 0.315" in width and 0.669" in height, allows for easy installation in tight spaces. Rest assured, it is RoHS compliant, meeting strict environmental standards. Perfect for DIN Rail Terminal Blocks & Interface Modules, this product is a must-have for any professional setting.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-794611-2 | MICRO MNL RPT CNT,LS PC,30AU L | ![]() |
| WAGO 2-520409-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| WAGO 552032-1 | ASSY, PLUG, 50 POS, B SLOT | ![]() |
| WAGO 583718-1 | TW-LEAF CRP HSG 10 POS 100 C/L | ![]() |
| WAGO 02-06-2132 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1854, Male, with Tin (Sn) Plated Brass Contact, 24-30 AWG, Bag | ![]() |
| WAGO 08-50-0108 | KK 396 Crimp Terminal 2578, 22-26 AWG, Bag, Brass, Tin (Sn) | ![]() |
| WAGO 10-11-2083 | KK 254 Crimp Housing, High Pressure, 8 Circuits, Natural | ![]() |
| WAGO 26-03-4030 | KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 3 Circuits, Natural | ![]() |
| WAGO 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| WAGO 260-331 | 4-CONDUCTOR TERMINAL BLOCK | ![]() |
| WAGO 260-333 | SINGLE TERM. BLCK | ![]() |
| WAGO 260-336 | 4COND ORG TM BLK W/FLANGE | ![]() |
| WAGO 260-337 | 4-CONDUCTOR TERMINAL BLOCK | ![]() |
| WAGO 260-361 | GRAY END PLATE W/FIX FLNG | ![]() |
| WAGO 260-402 | COMB-STYLE JUMPER BAR | ![]() |


