| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 260-336 |
| Series: | 260 |
| Housing Material: | Nylon |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.315 in |
| Overall Height: | 0.669 in |
| Part Aliases: | 51136269 |
| SKU: | WAG260-336 |
260-336
| Heilind Number: | WAG260-336 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 260-336 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 260-336, a durable and reliable panel mount DIN rail terminal block designed for optimal performance in a wide range of industrial applications. Constructed with high-quality nylon housing material, this terminal block ensures long-lasting durability and efficient operation. With a maximum operating temperature of 105 °C and a minimum operating temperature of -60 °C, it is suitable for use in extreme environmental conditions. The compact design, with an overall width of 0.315 inches and overall height of 0.669 inches, allows for easy installation in tight spaces. Rest assured, the 260-336 is RoHS compliant, meeting the highest standards for environmental responsibility. Upgrade your connectivity solutions with this essential component, part of the 260 series of DIN rail terminal blocks.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO PT06SE-16-99PW(SR)(LC) | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| WAGO 2-520409-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| WAGO 552032-1 | ASSY, PLUG, 50 POS, B SLOT | ![]() |
| WAGO 3365/09 100 | 3365/09 100, 9/CAB/RC/TYP1/28AWG/STR/.050"/ | ![]() |
| WAGO 10-11-2043 | KK 254 Crimp Housing, High Pressure, 4 Circuits, Natural | ![]() |
| WAGO 16-02-0104 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.76µm Selective Gold (Au) Plated Contact | ![]() |
| WAGO 43020-0201 | Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| WAGO DNF18-205FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.205/0.187 x 0.032" (5.2/4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| WAGO 260-331 | 4-CONDUCTOR TERMINAL BLOCK | ![]() |
| WAGO 260-333 | SINGLE TERM. BLCK | ![]() |
| WAGO 260-334 | 4-CONDUCTOR TERMINAL BLOCK | ![]() |
| WAGO 260-337 | 4-CONDUCTOR TERMINAL BLOCK | ![]() |
| WAGO 260-361 | GRAY END PLATE W/FIX FLNG | ![]() |
| WAGO 260-402 | COMB-STYLE JUMPER BAR | ![]() |


