| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 710W-00/03 |
| SKU: | QTK710W-00/03 |
710W-00/03
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 1-1478762-5 | METAL BACKSHELL 15 WAY TOP E | ![]() |
| Qualtek Electronics 1-746610-4 | 16 DIP PLUG, 100CL, LEAD FREE | ![]() |
| Qualtek Electronics 1658622-3 | 16 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| Qualtek Electronics 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| Qualtek Electronics 1658686-2 | SOCKET CONT, 22-28 AWG, DF 22, AMPLIMITE | ![]() |
| Qualtek Electronics 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| Qualtek Electronics 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| Qualtek Electronics 499252-8 | 016 STRAIN RELIEF A-L RCPT | ![]() |
| Qualtek Electronics 5205980-1 | SCREW RETAINER KIT | ![]() |
| Qualtek Electronics HR10A-7P-6S(73) | 110-0304-0-73 EACH | ![]() |
| Qualtek Electronics FGG.0B.303.CLAD42 | Circular Plug, 3 LV Contacts, with Solder termination | ![]() |
| Qualtek Electronics DNF14-110-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.75" (19.1 mm) long and 0.15" (3.8 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in boxes of 1000. | ![]() |
| Qualtek Electronics PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Qualtek Electronics PV10-10RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, #10 stud size. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/09/2023 | QTK-PCN-20231009 - Changing from VDE to TUV approval.the following list of parts have been switched from VDE to TUV safety approval the function of the receptacles & circuit breakers as well as the standards these receptacles and circuit breakers meet will not change | Download | |||
| 04/15/2015 | QTK20150717 - AC RECEPTACLE AND CIRCUIT BREAKERS CHANGING FROM VDE TO TUV APPROVAL. | Download | |||


