| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 739W-X2/03 |
| SKU: | QTK739W-X2/03 |
739W-X2/03
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 3-350820-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| Qualtek Electronics 67997-208HLF | B/S DR | ![]() |
| Qualtek Electronics 1200 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| Qualtek Electronics 1244 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| Qualtek Electronics 4901 | PCB .032 BRASS/TIN PLATE .250 TAB | ![]() |
| Qualtek Electronics 7688 | WASHER | ![]() |
| Qualtek Electronics 19017-0037 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Qualtek Electronics 19221-0233 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| Qualtek Electronics 22-28-4040 | KK 254 Breakaway Header, Vertical, 4 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Qualtek Electronics 22-28-4080 | KK 254 Breakaway Header, Vertical, 8 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Qualtek Electronics D18-188-M | The vibration resistant female disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.58" (14.7 mm) long and 0.23" (5.8 mm) wide. The disconnect is non-insulated, tin-plated, has a standard barrel configuration and a sleeved barrel. It comes in boxes of 1000. | ![]() |
| Qualtek Electronics 311024-01 | NEMA 5-15P to ROJ 2", Strip 5/8", 14AWG / 3C, SJT, 60C, 79 inches | ![]() |


