| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 311024-01 |
| SKU: | QTK311024-01 |
311024-01
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 1244 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| Qualtek Electronics 4901 | PCB .032 BRASS/TIN PLATE .250 TAB | ![]() |
| Qualtek Electronics 19003-0040 | InsulKrimp Female Quick Disconnect, for 14-16 AWG Wire | ![]() |
| Qualtek Electronics 19017-0037 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Qualtek Electronics 19070-0143 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Qualtek Electronics 19073-0043 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 8 (M4), Length 19.80mm, Mylar Tape Carrier | ![]() |
| Qualtek Electronics 19144-0002 | InsulKrimp Spade Tongue Terminal for 18-22 AWG Wire, Tape and Reel | ![]() |
| Qualtek Electronics 19431-0016 | MX150L Male Terminal for 10-12 AWG Wire | ![]() |
| Qualtek Electronics 19433-0013 | MX150L 2 Circuit Plug for 10-12 AWG Wire | ![]() |
| Qualtek Electronics 22-28-4040 | KK 254 Breakaway Header, Vertical, 4 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Qualtek Electronics 22-28-4080 | KK 254 Breakaway Header, Vertical, 8 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Qualtek Electronics 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Qualtek Electronics 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |


