| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 742W-15/20 |
| SKU: | QTK742W-15/20 |
742W-15/20
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics SC000044 | SOCKET, SLIT MACHINED, CRIMP, | ![]() |
| Qualtek Electronics T9AS1D12-24 | T9AS1D12-24 | ![]() |
| Qualtek Electronics 171637-1 | MINI U-M-N-L SOCKET CONTACT | ![]() |
| Qualtek Electronics 2-520264-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| Qualtek Electronics W28-XQ1A-3 | W28-XQ1A-3 THRML CKT BRKR | ![]() |
| Qualtek Electronics 8655MH2501BLF | D-SUB METAL HOODS-DTZK25 FCI BULK | ![]() |
| Qualtek Electronics 08-55-0102 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Selective Gold (Au), Nickel (Ni) Under Plating | ![]() |
| Qualtek Electronics 19002-0031 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box | ![]() |
| Qualtek Electronics PV18-4R-MY | Ring Terminal, 22 “ 18 AWG, #4 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Qualtek Electronics 280-314 | GREY END/INT.MED PLATE | ![]() |
| Qualtek Electronics 734-105 | FEMALE CONNECTOR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/09/2023 | QTK-PCN-20231009 - Changing from VDE to TUV approval.the following list of parts have been switched from VDE to TUV safety approval the function of the receptacles & circuit breakers as well as the standards these receptacles and circuit breakers meet will not change | Download | |||
| 04/15/2015 | QTK20150717 - AC RECEPTACLE AND CIRCUIT BREAKERS CHANGING FROM VDE TO TUV APPROVAL. | Download | |||


