| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 280-314 |
| Part Aliases: | 2800314 |
| SKU: | WAG280-314 |
280-314
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 207464-7 | HDP-20,PLUG,SIZE 3, 25 POSN | ![]() |
| WAGO 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| WAGO 16-02-0087 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.38µm Selective Gold (Au) Plated Contact, Reel | ![]() |
| WAGO NC1.5WH6 | Type NC halogen-free wiring duct cover, 1.5 W x 6' length, halogen-free, white. | ![]() |
| WAGO 209-502 | MARKER | ![]() |
| WAGO 216-205 | YELLOW INSULATED FERRULE 14GA | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 280-402 | JUMPER JUMPER | ![]() |
| WAGO 280-830 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 280-831 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 280-833 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 280-837 | 4-CONDUCTOR GROUND TERMINAL BL | ![]() |
| WAGO 282-698/281-434 | 2-CONDUCTOR AUTOMOTIVE FUSE TB | ![]() |


